+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB43-454515P

Heatsink: extruded; grilled; BGA; black; L: 45mm; W: 45mm; H: 15mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB43-454515P
TME Symbol:
HSB43-454515P

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
45mm
Width
45mm
Height
15mm
Material
aluminium
Material finishing
anodized
Mounting
retaining spring
Thermal resistance @200 LFM
3.2°C/W
Base thickness
3mm
Thermal resistance
max. 10.2°C/W
Gross weight25 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB43-454515P
0 in TME stock
Net price for quantities from 960 pcs - 2.51 EURGross price for quantities from 960 pcs - 2.51 EUR
No. of pieces (Multiplicity: 960)
Minimum order quantity: 960.
Multiplicity: 960.