+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB44-606010P

Heatsink: extruded; grilled; BGA; natural; L: 60mm; W: 60mm; H: 10mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB44-606010P
TME Symbol:
HSB44-606010P

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
natural
Length
60mm
Width
60mm
Height
10mm
Material
aluminium
Material finishing
raw
Mounting
retaining spring
Thermal resistance @200 LFM
2.7°C/W
Base thickness
3mm
Thermal resistance
max. 10.6°C/W
Gross weight50 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB44-606010P
0 in TME stock
Net price for quantities from 960 pcs - 4.93 EURGross price for quantities from 960 pcs - 4.93 EUR
No. of pieces (Multiplicity: 960)