+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSC-01

Heatsink: extruded; natural; L: 43.43mm; W: 6.5mm; H: 16.3mm; raw

Manufacturer: Same Sky®

Manufacturer part number:
HSC-01
TME Symbol:
HSC-01

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Colour
natural
Length
43.43mm
Width
6.5mm
Height
16.3mm
Material
stainless steel
Material finishing
raw
Mounting
clip-on
Base thickness
400µm
Gross weight1.6 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSC-01
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1 000)