+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSC-03

Heatsink: extruded; natural; L: 37.3mm; W: 6.5mm; H: 8.5mm; raw

Manufacturer: Same Sky®

Manufacturer part number:
HSC-03
TME Symbol:
HSC-03

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Colour
natural
Length
37.3mm
Width
6.5mm
Height
8.5mm
Material
stainless steel
Material finishing
raw
Mounting
clip-on
Base thickness
400µm
Gross weight0.6 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSC-03
0 in TME stock
Net price for quantities from 2000 pcs - 0.24 EURGross price for quantities from 2000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.