+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-2513

Test acces: test needle; Maksimum spring compression: 10.5mm


Manufacturer: INGUN

Manufacturer part number:
HSS-2513
TME Symbol:
HSS-2513

Specification

Manufacturer
INGUN
Type of test accessories
test needle
Maksimum spring compression
10.5mm
Tip diameter
7mm
Contact material
brass
Operating temperature
0...80°C
Current rating
35A
Spring compression force
12N
Operational spring compression
7mm
Mounting
plug-in
Test accessories features
magnetic
Gross weight0.2 g
See other products in this category: Test Probes INGUN,
*
HSS-2513
0 in TME stock
Net price for quantities from 1 pcs - 72.34 EURGross price for quantities from 1 pcs - 72.34 EUR
Net price for quantities from 10 pcs - 67.82 EURGross price for quantities from 10 pcs - 67.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.