+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT12D-18DIP

IC: remote control decoder; DIP18; -20÷75°C; 2.4÷12VDC


Manufacturer: HOLTEK

Manufacturer part number:
HT12D-18DIP
TME Symbol:
HT12D

Specification

Manufacturer
HOLTEK
Type of integrated circuit
remote control decoder
Case
DIP18
Mounting
THT
Operating temperature
-20...75°C
Frequency
150kHz
DC supply current
0.4mA
Supply voltage
  • 2.4...12V DC
Integrated circuit features
  • low standby current
  • LPC
Gross weight1.185 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others HOLTEK,
*
HT12D-18DIP
280 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 3 pcs - 0.84 EURGross price for quantities from 3 pcs - 0.84 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 250 pcs - 0.54 EURGross price for quantities from 250 pcs - 0.54 EUR
Packaging method by the manufacturer:Tube = 25 pcs