+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT12E-18DIP

IC: remote control encoder; DIP18; -20÷75°C; 2.4÷12VDC


Manufacturer: HOLTEK

Manufacturer part number:
HT12E-18DIP
TME Symbol:
HT12E

Specification

Manufacturer
HOLTEK
Type of integrated circuit
remote control encoder
Case
DIP18
Mounting
THT
Operating temperature
-20...75°C
DC supply current
0.4mA
Supply voltage
  • 2.4...12V DC
Integrated circuit features
  • low standby current
  • LPC
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others HOLTEK,
*
HT12E-18DIP
493 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.61 EUR
Packaging method by the manufacturer:
Tube = 25 pcs