+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A160

Socket: 6-angles; socket spanner; HEX 10mm; 3/8"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A160
TME Symbol:
HT1A160

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Version
long
Gross weight63.05 g
EAN code5902801277580
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A160
2 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.00 GBP
Net price for quantities from 3 pcs - 0.91 GBPGross price for quantities from 3 pcs - 0.91 GBP
No. of pieces (Multiplicity: 1)