+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A165

Socket: 6-angles; socket spanner; HEX 15mm; 3/8"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A165
TME Symbol:
HT1A165

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 15mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Version
long
Gross weight113.31 g
EAN code5902801277641
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A165
3 in TME stock
Net price for quantities from 1 pcs - 1.29 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 3 pcs - 1.16 EURGross price for quantities from 3 pcs - 1.16 EUR
No. of pieces (Multiplicity: 1)