+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A167

Socket: 6-angles; socket spanner; HEX 17mm; 3/8"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A167
TME Symbol:
HT1A167

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 17mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Version
long
Gross weight129.47 g
EAN code5902801277665
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A167
1 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)