+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A232

Socket: 6-angles; socket spanner; HEX 32mm; 1/2"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A232
TME Symbol:
HT1A232

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight250 g
EAN code5901867145888
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A232
0 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)