+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A260

Socket: 6-angles; socket spanner; HEX 10mm; 1/2"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A260
TME Symbol:
HT1A260

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
long
Gross weight101.27 g
EAN code5902801277788
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A260
5 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 3 pcs - 1.87 USDGross price for quantities from 3 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)