+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P008

Pliers; universal; ergonomic two-component handles; 180mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P008
TME Symbol:
HT1P008

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
180mm
Tool material
chrome - vanadium steel
Conform to the norm
DIN ISO 5746
Blade hardness
58-62 HRC
Gross weight260.8 g
EAN code5901867113542
See other products in this category: Universal Pliers HÖGERT TECHNIK,
*
HT1P008
1 in TME stock
Net price for quantities from 1 pcs - 5.82 GBPGross price for quantities from 1 pcs - 5.82 GBP
Net price for quantities from 3 pcs - 5.24 GBPGross price for quantities from 3 pcs - 5.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs