+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P010

Pliers; side,cutting; ergonomic two-component handles; 160mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P010
TME Symbol:
HT1P010

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Blade hardness
58-62 HRC
Conform to the norm
DIN ISO 5749
Pliers length
160mm
Gross weight220.13 g
EAN code5901867113566
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P010
56 in TME stock
Net price for quantities from 1 pcs - 5.41 GBPGross price for quantities from 1 pcs - 5.41 GBP
Net price for quantities from 3 pcs - 4.87 GBPGross price for quantities from 3 pcs - 4.87 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs