+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P012

Pliers; side,cutting; ergonomic two-component handles; 180mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P012
TME Symbol:
HT1P012

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Blade hardness
58-62 HRC
Conform to the norm
DIN ISO 5749
Pliers length
180mm
Gross weight257.7 g
EAN code5901867128935
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P012
8 in TME stock
Net price for quantities from 1 pcs - 7.04 EURGross price for quantities from 1 pcs - 7.04 EUR
Net price for quantities from 3 pcs - 6.34 EURGross price for quantities from 3 pcs - 6.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs