+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P050

Pliers; precision,universal; ergonomic two-component handles


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P050
TME Symbol:
HT1P050

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
precision, universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
125mm
Blade hardness
50-55 HRC
Gross weight87.783 g
EAN code5901867118851
See other products in this category: Universal Pliers HÖGERT TECHNIK,
*
HT1P050
21 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs