+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P102

Stripping tool; 20AWG÷10AWG; 0.5÷6mm2,8÷13mm2; 122mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P102
TME Symbol:
HT1P102

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
stripping tool
Wire size
20AWG...10AWG
Wire cross-section
0.5...6mm2/8...13mm2
Kind of stripping wire
coaxial, round
Tool length
122mm
Gross weight68.38 g
EAN code5902801011856
See other products in this category: Strippers for wire & cable HÖGERT TECHNIK,
*
HT1P102
19 in TME stock
Net price for quantities from 1 pcs - 11.88 EURGross price for quantities from 1 pcs - 11.88 EUR
Net price for quantities from 3 pcs - 10.69 EURGross price for quantities from 3 pcs - 10.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.