+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P147

Pliers; for circlip; internal; 19÷60mm; Pliers len: 150mm; angular


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P147
TME Symbol:
HT1P147

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Diameter
19...60mm
Pliers length
150mm
Version
angular
Gross weight127 g
EAN code5902801032462
See other products in this category: Ring Pliers HÖGERT TECHNIK,
*
HT1P147
9 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.