+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P187

Stripping tool; 24AWG÷10AWG; 0.2÷6mm2; Wire: round; 180mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P187
TME Symbol:
HT1P187

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
stripping tool
Wire size
24AWG...10AWG
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Tool length
180mm
Gross weight175.6 g
EAN code5901867187277
See other products in this category: Strippers for wire & cable HÖGERT TECHNIK,
*
HT1P187
2 in TME stock
Net price for quantities from 1 pcs - 18.91 EURGross price for quantities from 1 pcs - 18.91 EUR
Net price for quantities from 3 pcs - 17.01 EURGross price for quantities from 3 pcs - 17.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs