+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P245

Pliers; universal; 210mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P245
TME Symbol:
HT1P245

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
universal
Pliers length
210mm
Tool material
chrome - vanadium steel
Gross weight327 g
EAN code5902801498404
See other products in this category: Universal Pliers HÖGERT TECHNIK,
*
HT1P245
0 in TME stock
Net price for quantities from 1 pcs - 9.71 EURGross price for quantities from 1 pcs - 9.71 EUR
Net price for quantities from 3 pcs - 8.74 EURGross price for quantities from 3 pcs - 8.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.