+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P246

Pliers; cutting,for wire stripping; 200mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P246
TME Symbol:
HT1P246

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, for wire stripping
Cutting range
hard wire Ø13mm max
Pliers length
200mm
Gross weight196 g
EAN code5902801498435
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P246
0 in TME stock
Net price for quantities from 1 pcs - 7.27 EURGross price for quantities from 1 pcs - 7.27 EUR
Net price for quantities from 3 pcs - 6.55 EURGross price for quantities from 3 pcs - 6.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.