+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P350

Pliers; end,cutting; ergonomic two-component handles; 180mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P350
TME Symbol:
HT1P350

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, end
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Blade hardness
58-62 HRC
Pliers/knives application
for nails
Pliers length
180mm
Gross weight271.47 g
EAN code5901867136664
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P350
3 in TME stock
Net price for quantities from 1 pcs - 4.86 EURGross price for quantities from 1 pcs - 4.86 EUR
Net price for quantities from 3 pcs - 4.37 EURGross price for quantities from 3 pcs - 4.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.