+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P372-1

Pliers; for pipe gripping; Pliers len: 250mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P372-1
TME Symbol:
HT1P372-1

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
for pipe gripping
Pliers length
250mm
Grip capacity
max. 35mm
Gross weight394 g
EAN code5902801482175
See other products in this category: Adjustable Pliers HÖGERT TECHNIK,
*
HT1P372-1
0 in TME stock
Net price for quantities from 1 pcs - 6.53 EURGross price for quantities from 1 pcs - 6.53 EUR
Net price for quantities from 3 pcs - 5.87 EURGross price for quantities from 3 pcs - 5.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.