+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P375

Pliers; for pipe gripping,adjustable; Pliers len: 250mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P375
TME Symbol:
HT1P375

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Tool material
chrome - vanadium steel
Grip capacity
max. 38mm
Gross weight376.4 g
EAN code5901867187215
See other products in this category: Adjustable Pliers HÖGERT TECHNIK,
*
HT1P375
6 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 10.64 USDGross price for quantities from 3 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)