+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P377

Pliers; for pipe gripping,adjustable; Pliers len: 400mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P377
TME Symbol:
HT1P377

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
400mm
Tool material
chrome - vanadium steel
Grip capacity
max. 95mm
Gross weight1.2197 kg
EAN code5901867187239
See other products in this category: Adjustable Pliers HÖGERT TECHNIK,
*
HT1P377
3 in TME stock
Net price for quantities from 1 pcs - 29.42 EURGross price for quantities from 1 pcs - 29.42 EUR
Net price for quantities from 3 pcs - 26.28 EURGross price for quantities from 3 pcs - 26.28 EUR
No. of pieces (Multiplicity: 1)