+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P385

Pliers; welding grip; Pliers len: 230mm; Grip capac: max.35mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P385
TME Symbol:
HT1P385

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
welding grip
Pliers length
230mm
Grip capacity
max. 35mm
Pliers/knives application
  • for clamp gripping of flat and formed elements
  • in welding
Gross weight589.6 g
EAN code5902801283642
See other products in this category: Locking Pliers HÖGERT TECHNIK,
*
HT1P385
4 in TME stock
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 3 pcs - 8.90 USDGross price for quantities from 3 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.