+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P387

Pliers; welding grip; Pliers len: 240mm; Grip capac: max.30mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P387
TME Symbol:
HT1P387

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
welding grip
Pliers length
240mm
Grip capacity
max. 30mm
Pliers/knives application
  • for clamp gripping of flat and formed elements
  • in welding
Gross weight750 g
EAN code5902801283697
See other products in this category: Locking Pliers HÖGERT TECHNIK,
*
HT1P387
1 in TME stock
Net price for quantities from 1 pcs - 7.16 GBPGross price for quantities from 1 pcs - 7.16 GBP
No. of pieces (Multiplicity: 1)