+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P519

Wrench: adjustable; Jaw capacity: 35mm; 500m"; Overall len: 240mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P519
TME Symbol:
HT1P519

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
35mm
Jaw capacity - inch
0.5"
Overall length
240mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight430.8 g
EAN code5902801017155
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P519
1 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 3 pcs - 8.63 USDGross price for quantities from 3 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.