+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P535

Wrench: adjustable; Jaw capacity: 80mm; Overall len: 350mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P535
TME Symbol:
HT1P535

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
80mm
Overall length
350mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.2343 kg
EAN code5902801378188
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P535
2 in TME stock
Net price for quantities from 1 pcs - 8.54 EURGross price for quantities from 1 pcs - 8.54 EUR
Net price for quantities from 3 pcs - 7.69 EURGross price for quantities from 3 pcs - 7.69 EUR
No. of pieces (Multiplicity: 1)