+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P568

Wrench: adjustable; Jaw capacity: 35mm; Overall len: 300mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P568
TME Symbol:
HT1P568

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
adjustable
Jaw capacity
35mm
Overall length
300mm
Key features
ground head
Material
Chrom-vanadium steel
Gross weight754.17 g
EAN code5902801454820
See other products in this category: Adjustable Wrenches HÖGERT TECHNIK,
*
HT1P568
0 in TME stock
Net price for quantities from 1 pcs - 8.89 EURGross price for quantities from 1 pcs - 8.89 EUR
Net price for quantities from 3 pcs - 8.00 EURGross price for quantities from 3 pcs - 8.00 EUR
No. of pieces (Multiplicity: 1)