+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P680

Welder; 850W; 230VAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P680
TME Symbol:
HT1P680

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
welder
Power
850W
Tools application
for thermoplastic pipe
Supply voltage
  • 230V AC
Gross weight3.9474 kg
EAN code5902801318023

WATCH VIDEO

See other products in this category: Electric Power Tools HÖGERT TECHNIK,
*
HT1P680
1 in TME stock
Net price for quantities from 1 pcs - 76.33 EURGross price for quantities from 1 pcs - 76.33 EUR
Net price for quantities from 3 pcs - 68.69 EURGross price for quantities from 3 pcs - 68.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.