+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R049

Wrench: combination spanner; rattle,with joint; 9mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R049
TME Symbol:
HT1R049

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
9mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Gross weight66.07 g
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R049
1 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts