+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R334

Wrench-set; 6-angles,socket spanner; 1/4"; 11pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R334
TME Symbol:
HT1R334

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm
Holder socket size - inch
1/4"
Quantity in set/package
11pcs.
Kit contents
  • 6-angles sockets 1/4"
  • rattle 1/4"
Gross weight401 g
EAN code5901867145963
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1R334
5 in TME stock
Net price for quantities from 1 set - 15.81 EURGross price for quantities from 1 set - 15.81 EUR
Net price for quantities from 3 set - 14.23 EURGross price for quantities from 3 set - 14.23 EUR
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 set