+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R416

Wrench-set; 1/4"; 46pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R416
TME Symbol:
HT1R416

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
wrench - set
Kind of wrench
6-angles, hex key, Phillips, Pozidriv, socket spanner, Torx®, Torx® with protection
Holder socket size - inch
1/4"
Quantity in set/package
46pcs.
Kit contents
  • 1/4" articulated drive
  • 6-angles sockets 1/4"
  • extender 50mm
  • extension 100mm
  • Phillips sockets
  • Pozidriv® sockets
  • rattle 1/4"
Gross weight1.6133 kg
EAN code5902801016813

WATCH VIDEO

See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1R416
10 in TME stock
Net price for quantities from 1 set - 28.21 USDGross price for quantities from 1 set - 28.21 USD
Net price for quantities from 3 set - 25.58 USDGross price for quantities from 3 set - 25.58 USD
No. of complete sets (Multiplicity: 1)