+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S002

Screwdriver: standard; slot; SL 3; 100mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S002
TME Symbol:
HT1S002

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight42.59 g
EAN code5902801027154
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S002
17 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs