+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S020

Screwdriver: standard; Phillips; PH0; 75mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S020
TME Symbol:
HT1S020

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH0
Blade length
75mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight41.5 g
EAN code5901867114112
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S020
6 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.27 USDGross price for quantities from 3 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs