+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S024

Screwdriver: standard; Phillips; PH1; 100mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S024
TME Symbol:
HT1S024

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
100mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight67.3 g
EAN code5901867114143
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S024
8 in TME stock
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 3 pcs - 1.32 EURGross price for quantities from 3 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)