+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S068

Screwdriver: for impact; slot; Size: SL 8; 150mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S068
TME Symbol:
HT1S068

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 8
Blade length
150mm
Blade material
chrome vanadium steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight199.1 g
EAN code5902801027253
See other products in this category: Impact Screwdrivers HÖGERT TECHNIK,
*
HT1S068
18 in TME stock
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 3 pcs - 2.86 EURGross price for quantities from 3 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs