+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S082

Screwdriver: standard; Phillips; PH3; 450mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S082
TME Symbol:
HT1S082

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Overall length
450mm
Gross weight348.75 g
EAN code5902801473791
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S082
0 in TME stock
Net price for quantities from 1 pcs - 4.48 EURGross price for quantities from 1 pcs - 4.48 EUR
Net price for quantities from 3 pcs - 4.03 EURGross price for quantities from 3 pcs - 4.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.