+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S083

Screwdriver: standard; Phillips; PH2; 450mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S083
TME Symbol:
HT1S083

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Overall length
450mm
Gross weight235.83 g
EAN code5902801473807
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S083
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 3 pcs - 3.47 USDGross price for quantities from 3 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.