+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S158

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Kind: impact; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S158
TME Symbol:
HT1S158

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
50mm
Quantity in set/package
2pcs.
Conform to the norm
DIN 3126
Gross weight24.28 g
EAN code5902801376689

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S158
8 in TME stock
Net price for quantities from 1 pcg - 1.13 EURGross price for quantities from 1 pcg - 1.13 EUR
Net price for quantities from 3 pcg - 0.95 EURGross price for quantities from 3 pcg - 0.95 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.