+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S203

Screwdriver: screwdriver handle; 150mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S203
TME Symbol:
HT1S203

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
screwdriver handle
Blade length
150mm
Screwdriver features
  • magnetic holder for screwdriver bits fixation
  • two-component handle
Gross weight108.9 g
EAN code5902801011184
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S203
47 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs