+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S384

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S384
TME Symbol:
HT1S384

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight32.3 g
EAN code5901867123251
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S384
10 in TME stock
Net price for quantities from 1 pcg - 1.57 USDGross price for quantities from 1 pcg - 1.57 USD
Net price for quantities from 3 pcg - 1.41 USDGross price for quantities from 3 pcg - 1.41 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg