+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S530

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 100mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S530
TME Symbol:
HT1S530

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight141 g
EAN code5902801292316
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S530
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.