+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S599

Holder; 1/4"; Overall len: 152mm; impact

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S599
TME Symbol:
HT1S599

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
holder
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel, stainless steel
Overall length
152mm
Version
impact
Gross weight80 g
EAN code5902801486081
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S599
0 in TME stock
Net price for quantities from 1 pcs - 6.10 EURGross price for quantities from 1 pcs - 6.10 EUR
Net price for quantities from 3 pcs - 5.49 EURGross price for quantities from 3 pcs - 5.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.