+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S626

Socket: hex key-bit; HEX 6mm; 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S626
TME Symbol:
HT1S626

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Material
alloy steel, Chrom-vanadium steel
Gross weight23.73 g
EAN code5902801225062
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S626
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)