+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S682

Holder; 1/4"; Overall len: 60mm; impact


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S682
TME Symbol:
HT1S682

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
holder
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel, stainless steel
Overall length
60mm
Version
impact
Gross weight32 g
EAN code5902801486111
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S682
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 3 pcs - 2.18 EURGross price for quantities from 3 pcs - 2.18 EUR