+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S851

Screwdriver bit; Torx®; TX45; Socket size: 10mm; Overall len: 75mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S851
TME Symbol:
HT1S851

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX45
Holder socket size - mm
10mm
Kind of holder
hexagonal
Material
alloy steel
Overall length
75mm
Gross weight54.2 g
EAN code5902801031496
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S851
7 in TME stock
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.21 EUR
Net price for quantities from 3 pcs - 1.09 EURGross price for quantities from 3 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts