+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S968

Screwdriver: insulated; slim; Pozidriv®; PZ1; 100mm; 1kVAC

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S968
TME Symbol:
HT1S968

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of screwdriver
slim
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Material
Chrom-molybdenum steel
Tools application
for electricians
Screwdriver features
  • ergonomic handle
  • two-component handle
Gross weight53.4 g
EAN code5901867191892
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S968
3 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 3.41 USDGross price for quantities from 3 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs