+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W639

Wrench: socket spanner; 6-angles; 19mm; Overall len: 300mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W639
TME Symbol:
HT1W639

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
socket spanner
Kind of wrench
6-angles
Spanner size
19mm
Overall length
300mm
Kind of handle
T
Gross weight406 g
EAN code5902801496110
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1W639
0 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.